The PMEG6010AEDT/R is a surface mount power MOSFET from NXP, packaged in a SOT-457 case. It operates over a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 350uA. The device can withstand a peak non-repetitive surge current of 17.5A. It is available in tape and reel packaging with 3000 units per package.
NXP PMEG6010AEDT/R technical specifications.
| Package/Case | SOT-457 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 350uA |
| Max Surge Current | 17.5A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 17.5A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG6010AEDT/R to view detailed technical specifications.
No datasheet is available for this part.
