NXP PMEG6010ETR technical specifications.
| Package/Case | SOD |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG6010ETR to view detailed technical specifications.
No datasheet is available for this part.