
NXP PMEG6010ETR115 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 18°C/W |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG6010ETR115 to view detailed technical specifications.
No datasheet is available for this part.