NXP PMEG6020ETP technical specifications.
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEG6020ETP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.