NXP PMEM1505PG technical specifications.
| Package/Case | SOT-353 |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEM1505PG to view detailed technical specifications.
No datasheet is available for this part.