NXP PMF3800SN technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 560mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2.8R |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMF3800SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.