NXP PMF63UN technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Nominal Vgs | 700mV |
| Reach SVHC Compliant | No |
| Resistance | 0.063R |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMF63UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.