NXP PMG85XPH technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 2A |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMG85XPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.