NXP PMGD370XN technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 740mA |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 37pF |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMGD370XN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.