NXP PML340SN,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 7.3A |
| Drain to Source Breakdown Voltage | 220V |
| Drain to Source Resistance | 386mR |
| Drain to Source Voltage (Vdss) | 220V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.704nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 220V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 98W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 72mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 19.8ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PML340SN,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
