The PMP4201VT/R is a NPN transistor with a collector base voltage of 50V and a maximum collector current of 100mA. It has a gain bandwidth product of 250MHz and a maximum power dissipation of 300mW. The transistor is packaged in tape and reel form and is rated for operation between -65°C and 150°C.
NXP PMP4201VT/R technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP PMP4201VT/R to view detailed technical specifications.
No datasheet is available for this part.