NXP PMPB215ENEA technical specifications.
| Package/Case | SOT-1220 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Voltage (Vdss) | 80V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 3.3W |
| Reach SVHC Compliant | No |
| Resistance | 0.175R |
| Threshold Voltage | 1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PMPB215ENEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.