NXP PMPB85ENEA technical specifications.
| Package/Case | SOT-1220 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 3.3W |
| Reach SVHC Compliant | No |
| Resistance | 0.072R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMPB85ENEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.