NXP PMR370XNT/R technical specifications.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 840mA |
| Drain to Source Breakdown Voltage | 30V |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 530mW |
| Turn-Off Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMR370XNT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.