NXP PMST2369 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMST2369 to view detailed technical specifications.
No datasheet is available for this part.