
The PMST5088T/R is a surface-mount NPN transistor with a maximum collector-emitter voltage of 30V and a collector current of 100mA. It has a gain bandwidth product of 100MHz and a minimum current gain of 300. The transistor is packaged in a SOT-323 case and is available in quantities of 3000 on tape and reel. It is RoHS compliant and operates over a temperature range of -65°C to 150°C.
NXP PMST5088T/R technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 4.5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 300 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMST5088T/R to view detailed technical specifications.
No datasheet is available for this part.
