NXP PMSTA3904115 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMSTA3904115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
