NXP PMV45EN technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Nominal Vgs | 1.5V |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMV45EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.