NXP PMWD26UN technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Max Power Dissipation | 3.1W |
| Nominal Vgs | 700mV |
| On-State Resistance | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PMWD26UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.