NXP PMXB40UNE technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 556pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| Resistance | 0.034R |
| Threshold Voltage | 650mV |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PMXB40UNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.