NXP PMXB43UNEZ technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 551pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rds On Max | 54mR |
| Resistance | 0.042R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMXB43UNEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.