NXP PMZB290UN,315 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 83pF |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.5ns |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMZB290UN,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.