NXP PMZB300XN315 technical specifications.
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 51pF |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 380mR |
| RoHS | Compliant |
Download the complete datasheet for NXP PMZB300XN315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.