NXP PMZB380XN315 technical specifications.
| Continuous Drain Current (ID) | 930mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 1V |
| Input Capacitance | 56pF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 460mR |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMZB380XN315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.