NXP PMZB790SN technical specifications.
| Continuous Drain Current (ID) | 650mA |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| Resistance | 0.79R |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMZB790SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.