NXP PN5110A0HN1/C2,118 technical specifications.
| Data Rate | 10Mbps |
| Frequency | 13.56MHz |
| Max Supply Voltage | 3.6V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5110A0HN1/C2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.