
NXP PN5110A0HN1/C2-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5110A0HN1/C2-T to view detailed technical specifications.
No datasheet is available for this part.