NXP PN5331B3HN/C270,51 technical specifications.
| Data Rate | 848Kbps |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PN5331B3HN/C270,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.