NXP PN7150B0UK/C11002Z technical specifications.
| Module/IC Classification | IC |
| Operation | Read/Write |
| Frequency Range | 13.56(Typ)MHz |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 42 |
| Package/Case | WLCSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PN7150B0UK/C11002Z to view detailed technical specifications.
No datasheet is available for this part.