NXP PNX1301EH,557 technical specifications.
| Package/Case | HBGA |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 169 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PNX1301EH,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.