The PNX1311EH/G is a 32-bit I2C SDRAM with 16KB of memory. It operates at a supply voltage of 2.5V and has a maximum supply current of 145mA. The device is packaged in a SOT-553 package and is available in quantities of 200. It can operate at frequencies of up to 166MHz and has a maximum operating temperature of 85°C. The device has 2 programmable I/Os and 4 timers/counters.
NXP PNX1311EH/G technical specifications.
| Package/Case | SOT-553 |
| Data Bus Width | 32b |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 2 |
| Number of Programmable I/O | 2 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| Supply Current | 145mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PNX1311EH/G to view detailed technical specifications.
No datasheet is available for this part.