NXP PNX1500E/G,557 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | SPI, USB, Ethernet, IrDA, MMC, SD, UART, USART, EBI/EMI |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PNX1500E/G,557 to view detailed technical specifications.
No datasheet is available for this part.