NXP PNX1502E technical specifications.
| Package/Case | SOT-795 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PNX1502E to view detailed technical specifications.
No datasheet is available for this part.