NXP PNX1700EH/G,557 technical specifications.
| Package/Case | SOT-900 |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 61 |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PNX1700EH/G,557 to view detailed technical specifications.
No datasheet is available for this part.