NXP PPC5604PEFMLQ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5604PEFMLQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.