NXP PPC5606SES0MLU technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 64MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 133 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5606SES0MLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.