NXP PPC5643LFF0MMM1 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 26 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC5643LFF0MMM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.