NXP PPC8315EVRADDA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8315EVRADDA to view detailed technical specifications.
No datasheet is available for this part.