NXP PPC8545EHXATG technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8545EHXATG to view detailed technical specifications.
No datasheet is available for this part.