NXP PPC8569EVTANKGB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PPC8569EVTANKGB to view detailed technical specifications.
No datasheet is available for this part.