NXP PR5331C3HN/C370Y technical specifications.
| Frequency | 13.56MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| RoHS | Compliant |
Download the complete datasheet for NXP PR5331C3HN/C370Y to view detailed technical specifications.
No datasheet is available for this part.