NXP PRLL5817 technical specifications.
| Package/Case | MELF |
| Forward Current | 1A |
| Height | 2.1mm |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PRLL5817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.