NXP PRLL5818 technical specifications.
| Package/Case | MELF |
| Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| RoHS Compliant | Yes |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP PRLL5818 to view detailed technical specifications.
No datasheet is available for this part.