NXP PRLL5818-TR technical specifications.
| Capacitance | 50pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Polarity | Standard |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PRLL5818-TR to view detailed technical specifications.
No datasheet is available for this part.