NXP PSMN005-30K@518 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN005-30K@518 to view detailed technical specifications.
No datasheet is available for this part.