The PSMN010-55D/T3 is an N-Channel Power MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 75A and a drain to source breakdown voltage of 55V. The device has a drain to source resistance of 10.5mR and a power dissipation of 125W. It is packaged in a SOT-428 package and is available in quantities of 2500 per reel. The PSMN010-55D/T3 is RoHS compliant and suitable for use in high-power applications.
NXP PSMN010-55D/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 10.5mR |
| Fall Time | 216ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN010-55D/T3 to view detailed technical specifications.
No datasheet is available for this part.