NXP PSMN013-100BS118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.195nF |
| Max Dual Supply Voltage | 100V |
| Max Power Dissipation | 170W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 13.9mR |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN013-100BS118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.