
The PSMN069-100YS is a surface mount power MOSFET from NXP with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 17A and a drain to source voltage of 100V. The device is packaged in a SOT-669 case and has a maximum power dissipation of 56W. It is RoHS compliant but not SVHC compliant.
NXP PSMN069-100YS technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 645pF |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56W |
| Mount | Surface Mount |
| Power Dissipation | 56W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 10ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN069-100YS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.