NXP PSMN070-200P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 70mR |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.57nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP PSMN070-200P to view detailed technical specifications.
No datasheet is available for this part.