
NXP PSMN0R9-30YLD technical specifications.
| Package/Case | SOT-1023 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 349W |
| Reach SVHC Compliant | No |
| Resistance | 0.00065R |
| Threshold Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PSMN0R9-30YLD to view detailed technical specifications.
No datasheet is available for this part.